20817-831 | SCHROFF
Lift out handle, trapezoidal shape, type 2, with alignment pin, PC, (L x W x H) 13.8 x 19.8 x 23.4 mm, black, 20817-831
Order No.: 85H1090
EAN: 4036088059148
MPN:
20817-831
Unit Price (€ / pc.)
38.8773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Lift out handle, 20817-831, SCHROFF
Extractor handle with trapezoidal form of type 2 can be used to extract PCBs. The handle is pre-assembled. This enables a user to mount the handle easliy to a front panel. With labeling plate and guide pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lift out handle | |
| Version | trapezoidal shape, type 2, with alignment pin | |
| Material | PC | |
| Length | 13.8 mm | |
| Width | 19.8 mm | |
| Height | 23.4 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |