20817-717 | SCHROFF
Lift in/lift out handle, PC, (L x W x H) 14 x 20 x 45 mm, gray, 20817-717
Order No.: 85H1089
EAN: 4036088059124
MPN:
20817-717
Unit Price (€ / pck.)
450.1175 € *
Standard delivery time from the manufacturer is: 3 Weeks
Lift-in/lift-out handle, 20817-717, SCHROFF
The inserter/extractor handle, type IET in accordance with IEEE 1101.10. 0,1" offset. Per pair these handles can overcome a single lever force of 700 N.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lift in/lift out handle | |
| Material | PC | |
| Length | 14 mm | |
| Width | 20 mm | |
| Height | 45 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |