20817-692 | SCHROFF
Lift in/lift out handle, PC, (L x W x H) 35 x 20 x 26 mm, gray, 20817-692
Order No.: 85H1080
EAN: 4036088059032
MPN:
20817-692
Unit Price (€ / pck.)
49.2184 € *
Standard delivery time from the manufacturer is: 3 Weeks
Lift-in/lift-out handle, 20817-692, SCHROFF
The inserter/extractor handle, type IEL in accordance with IEEE 1101.10 and 0.1" PCB offset. Per pair these handles can overcome a single lever force of 700 N.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lift in/lift out handle | |
| Material | PC | |
| Length | 35 mm | |
| Width | 20 mm | |
| Height | 26 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |