20817-501 | SCHROFF
Coding bolt, PC, gray, 20817-501
Order No.: 85H1056
EAN: 4036088061844
MPN:
20817-501
Unit Price (€ / pck.)
7.378 € *
Standard delivery time from the manufacturer is: 3 Weeks
Coding bolt, 20817-501, SCHROFF
The coding wedges are used for coding plug-in modules, they prevent the use of modules at non-permitted slots. The wedges are inserted into the chambers of the codable card guides, as well as the IEL or IET insertion/extraction handles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding bolt | |
| Material | PC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |