20817-459 | SCHROFF

Front plate, aluminum, (W x H) 60.6 x 261.8 mm, 6 U/12 HP, gray, 20817-459

Order No.: 85H1055
EAN: 4036088059537
MPN:
20817-459
20817-459 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.0634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
20.0634 €

Front plate, 20817-459, SCHROFF

Plug-in unit, with extraction handle type 1 and flat front panel. The grey handle is mounted on the front panel.

Technical specifications
Filter Property Value
Product type front plate
Material aluminum
Width 60.6 mm
Height 261.8 mm
cutting pitch differential 6 U/12 HP
Colour gray
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes