20817-457 | SCHROFF
Front plate, aluminum, (W x H) 60.6 x 128.4 mm, 3 U/12 HP, gray, 20817-457
Order No.: 85H1053
EAN: 4036088059513
MPN:
20817-457
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20817-457, SCHROFF
Plug-in unit, with extraction handle type 1 and flat front panel. The grey handle is mounted on the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 60.6 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/12 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |