20817-346 | SCHROFF
Lift out handle, key shape 1, top, PC, (L x W x H) 40.1 x 20 x 20.6 mm, black, 20817-346
Order No.: 85H1041
EAN: 4036088058790
MPN:
20817-346
Unit Price (€ / pc.)
4.8195 € *
Standard delivery time from the manufacturer is: 3 Weeks
Lift-out handle, 20817-346, SCHROFF
Lift-out handle with button shape 1, used for lifting out printed circuit boards. Handles black, upper version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lift out handle | |
| Version | key shape 1, top | |
| Material | PC | |
| Length | 40.1 mm | |
| Width | 20 mm | |
| Height | 20.6 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |