20817-328 | SCHROFF
Lift out handle, trapezoidal shape, type 1, top, PC, (L x W x H) 24 x 19 x 15.4 mm, gray, 20817-328
Order No.: 85H1037
EAN: 4036088058752
MPN:
20817-328
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Extractor handle, 20817-328, SCHROFF
Extractor handle with trapezoidal form of type 1 can be used to extract PCBs. The handle is preassembled. This enables a user to mount the handle easliy to a front panel. With labeling plate and connection plate on top.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lift out handle | |
| Version | trapezoidal shape, type 1, top | |
| Material | PC | |
| Length | 24 mm | |
| Width | 19 mm | |
| Height | 15.4 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |