20809-536 | SCHROFF
Cassette kit, aluminum, (L x W x H) 227 x 32.22 x 128.4 mm, 3 U/7 HP, black/green/gray, 20809-536
Order No.: 85H1028
EAN: 4036088063268
MPN:
20809-536
Unit Price (€ / pc.)
59.0121 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 20809-536, SCHROFF
Frame type plug-in unit tube, front panel with stainless steel EMC seals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cassette kit | |
| Material | aluminum | |
| Length | 227 mm | |
| Width | 32.22 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/7 HP | |
| Colour | black/green/gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |