20809-534 | SCHROFF

Cassette kit, aluminum, (L x W x H) 167 x 141.9 x 128.4 mm, 3 U/28 HP, black/green/gray, 20809-534

Order No.: 85H1027
EAN: 4036088063251
MPN:
20809-534
20809-534 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
93.6292 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
93.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.6292 €

Cassette kit, 20809-534, SCHROFF

Frame type plug-in unit tube, front panel with stainless steel EMC seals.

Technical specifications
Filter Property Value
Product type cassette kit
Material aluminum
Length 167 mm
Width 141.9 mm
Height 128.4 mm
cutting pitch differential 3 U/28 HP
Colour black/green/gray
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes