20809-371 | SCHROFF
Shielding plate, component side, stainless steel, (W x H) 25.4 x 24.6 mm, 7 HP, 20809-371
Order No.: 85H1018
EAN: 4036088061820
MPN:
20809-371
Unit Price (€ / pc.)
14.6489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shielding plate, 20809-371, SCHROFF
The panel protect the solder or the component side of a PCB. A coding with a separate coding strip is not possible. PCB is offset to the right by 1 HP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding plate | |
| Version | component side | |
| Material | stainless steel | |
| Width | 25.4 mm | |
| Height | 24.6 mm | |
| cutting pitch differential | 7 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |