20809-292 | SCHROFF
Handle, rigid, trapezoidal shape, aluminum, (L x W) 14 x 140.8 mm, 28 HP, silver, 20809-292
Order No.: 85H1014
EAN: 4036088058660
MPN:
20809-292
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 3 Weeks
Handle, 20809-292, SCHROFF
The rigid handle made of aluminium profile, with trapezoidal shape, can be mounted on a front panel to remove the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Version | rigid, trapezoidal shape | |
| Material | aluminum | |
| Length | 14 mm | |
| Width | 140.8 mm | |
| cutting pitch differential | 28 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |