20809-288 | SCHROFF
Handle, rigid, trapezoidal shape, aluminum, (L x W) 14 x 49.4 mm, 10 HP, silver, 20809-288
Order No.: 85H1010
EAN: 4036088058622
MPN:
20809-288
Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 3 Weeks
Handle, 20809-288, SCHROFF
The rigid handle made of aluminium profile, with trapezoidal shape, can be mounted on a front panel to remove the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Version | rigid, trapezoidal shape | |
| Material | aluminum | |
| Length | 14 mm | |
| Width | 49.4 mm | |
| cutting pitch differential | 10 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |