20808-087 | SCHROFF
Handle, rigid, trapezoidal shape, PC, (L x W x H) 14 x 69.7 x 15 mm, 14 HP, black, 20808-087
Order No.: 85H0998
EAN: 4036088058486
MPN:
20808-087
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 1 Week
Handle, 20808-087, SCHROFF
The black, rigid and trapezoidal plastic handle, is mounted on a front panel to remove the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Version | rigid, trapezoidal shape | |
| Material | PC | |
| Length | 14 mm | |
| Width | 69.7 mm | |
| Height | 15 mm | |
| cutting pitch differential | 14 HP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |