20808-067 | SCHROFF
Handle, rigid, trapezoidal shape, PC, (L x W x H) 14 x 140.8 x 15 mm, 28 HP, gray, 20808-067
Order No.: 85H0989
EAN: 4036088058394
MPN:
20808-067
Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 3 Weeks
Handle, 20808-067, SCHROFF
The grey, rigid and trapezoidal plastic handle can be mounted on a front panel to remove the PCB. With separate labeling plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Version | rigid, trapezoidal shape | |
| Material | PC | |
| Length | 14 mm | |
| Width | 140.8 mm | |
| Height | 15 mm | |
| cutting pitch differential | 28 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |