20714-004 | SCHROFF
Baying kit, (W) 600 mm, 47 U, 20714-004
Unit Price (€ / pc.)
61.7729 € *
Standard delivery time from the manufacturer is: 6 Weeks
Baying kit, 20714-004, SCHROFF
The RackChiller In-Row baying kit enables the integration of the cooling unit into Varistar enclosures. The supplied levelling feet, plinth and top blanking panel ensure a seamless appearance and the best possible sealing of the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | baying kit | |
| Width | 600 mm | |
| cutting pitch differential | 47 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |