20714-001 | SCHROFF
Baying kit, (W) 300 mm, 42 U, for Varistar, 20714-001
Unit Price (€ / pc.)
46.4576 € *
Standard delivery time from the manufacturer is: 6 Weeks
Baying kit, 20714-001, SCHROFF
The RackChiller In-Row baying kit enables the integration of the cooling unit into Varistar enclosures. The supplied levelling feet, plinth and top blanking panel ensure a seamless appearance and the best possible sealing of the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | baying kit | |
| Width | 300 mm | |
| cutting pitch differential | 42 U | |
| Suitable for | Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |