20713-979 | SCHROFF
Fan mount, rubber, (L) 119.2 mm, 20713-979
Order No.: 85H0960
EAN: 4036088195990
MPN:
20713-979
Unit Price (€ / pc.)
49.8134 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fan mount, 20713-979, SCHROFF
Interscale fan fixing cord, for vibration-damping fixitaion of fans in cases and chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan mount | |
| Material | rubber | |
| Length | 119.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |