20713-219 | SCHROFF
Fan unit, 12 fan, 38 mm, steel, (L x W x H) 483 x 604 x 44 mm, 1 U, 20713-219
Order No.: 85H0950
EAN: 4036088114618
MPN:
20713-219
Unit Price (€ / pc.)
166.4691 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan unit, 20713-219, SCHROFF
Fan housing (without front panel) for installation of 12 fans, 38 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan unit | |
| Version | 12 fan, 38 mm | |
| Material | steel | |
| Length | 483 mm | |
| Width | 604 mm | |
| Height | 44 mm | |
| cutting pitch differential | 1 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84149000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |