20713-212 | SCHROFF
Fan unit, 3 fan, 25 mm, steel, (L x W x H) 483 x 193 x 44 mm, 1 U, 20713-212
Order No.: 85H0943
EAN: 4036088114403
MPN:
20713-212
Unit Price (€ / pc.)
91.9394 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fan unit, 20713-212, SCHROFF
Fan housing (without front panel) for installation of 3 fans, 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan unit | |
| Version | 3 fan, 25 mm | |
| Material | steel | |
| Length | 483 mm | |
| Width | 193 mm | |
| Height | 44 mm | |
| cutting pitch differential | 1 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84149000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |