20713-048 | SCHROFF
Fan, (L x W x H) 119 x 119 x 25.5 mm, dark gray, 20713-048
Order No.: 85H0938
EAN: 4036088114267
MPN:
20713-048
Unit Price (€ / pc.)
57.2033 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan, 20713-048, SCHROFF
AC fan 230 V for fan roof provides better ventilation. This product is a replacement product. Air flow: 90 m³/h, power: 8 W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan | |
| Length | 119 mm | |
| Width | 119 mm | |
| Height | 25.5 mm | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |