20603-004 | SCHROFF
Stacking help, plastic, (L x W x H) 45.2 x 11.1 x 27.2 mm, white, 20603-004
Order No.: 85H0769
EAN: 4036088201943
MPN:
20603-004
Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 3 Weeks
Stacking Aid Kit, 20603-004, SCHROFF
The stacking aid is clipped onto tip-up foot to guarantee protection during stacking of cases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stacking help | |
| Material | plastic | |
| Length | 45.2 mm | |
| Width | 11.1 mm | |
| Height | 27.2 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |