20505-032 | SCHROFF
Collapsible handle, aluminum, (L x H) 194 mm x 76 mm, black, 20505-032
Order No.: 85H0765
EAN: 4036088203602
MPN:
20505-032
Unit Price (€ / pc.)
30.9519 € *
Standard delivery time from the manufacturer is: 3 Weeks
Folding handle, 20505-032, SCHROFF
Folding handles can be used instead of the standard mounted handles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | collapsible handle | |
| Material | aluminum | |
| Length | 194 mm | |
| Height | 76 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 83024900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |