20125-021 | SCHROFF
Back wall, steel, (W x H) 600 x 2200 mm, black gray, 20125-021
Unit Price (€ / pc.)
114.6684 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 20125-021, SCHROFF
Rear panel for ETSI 21" rack with grounding kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2200 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |