20125-006 | SCHROFF
Cable support rail, steel, (L x H) 600 mm x 30 mm, light gray, 20125-006
Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: 1 Week
Cable support rail, 20125-006, SCHROFF
Cable support rails can be used instead of a rear panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable support rail | |
| Material | steel | |
| Length | 600 mm | |
| Height | 30 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |