20119-357 | SCHROFF
Outlet, plastic, (W) 44 mm, white, 20119-357
Order No.: 85H0757
EAN: 4036088200786
MPN:
20119-357
Unit Price (€ / pc.)
26.0253 € *
Available: 2 pcs.
Power distribution module, 20119-357, SCHROFF
Modular electrical socket enables auxiliary devices, tools or electrical and electronic non-modular equipment to be used in civil and industrial switchboards. Snaps onto DIN profile rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outlet | |
| Material | plastic | |
| Width | 44 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |