20119-257 | SCHROFF
Shelf, steel, (L x W x H) 400 x 430 x 1.5 mm, 2 U, light gray, 20119-257
Order No.: 85H0753
EAN: 4036088198908
MPN:
20119-257
Unit Price (€ / pc.)
134.6009 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 20119-257, SCHROFF
19" Equipment support, 2 U Type C with load carrying capacity of 25 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 400 mm | |
| Width | 430 mm | |
| Height | 1.5 mm | |
| cutting pitch differential | 2 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |