20119-162 | SCHROFF
Front plate, aluminum, (W x H) 141.9 x 128.4 mm, 3 U/28 HP, 20119-162
Order No.: 85H0751
EAN: 4036088054402
MPN:
20119-162
Unit Price (€ / pc.)
22.1221 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20119-162, SCHROFF
Front panel with GND/earthing connection. The grounding can be done with a cable which fits to the fastener pin on the rear side of the panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 141.9 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |