20119-080 | SCHROFF
Sliding rail, steel, (L x W x H) 300 x 42 x 56 mm, 20119-080
Order No.: 85H0746
EAN: 4036088198885
MPN:
20119-080
Unit Price (€ / pck.)
55.8229 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sliding rail, 20119-080, SCHROFF
Labrack slide rail with 40 kg load capacity for mounting on the bare cabinet uprights or 19" panel/slide mounts. The slide rail supports shelf of heavy 19" Chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Material | steel | |
| Length | 300 mm | |
| Width | 42 mm | |
| Height | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |