20118-869 | SCHROFF
Grounding kit, (L x H) 2000 mm x 15 mm, 47 U, 20118-869
Order No.: 85H0721
EAN: 4036088451621
MPN:
20118-869
Unit Price (€ / pc.)
95.4261 € *
Standard delivery time from the manufacturer is: 2 Weeks
Grounding kit, 20118-869, SCHROFF
For screwing on stripped grounding cables or grounding cables with end piece. Screw-on points M5 at a distance of 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding kit | |
| Length | 2000 mm | |
| Height | 15 mm | |
| cutting pitch differential | 47 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |