20118-861 | SCHROFF
Grounding kit, (L x H) 980 mm x 15 mm, 20118-861
Order No.: 85H0713
EAN: 4036088451553
MPN:
20118-861
Unit Price (€ / pc.)
31.1304 € *
Standard delivery time from the manufacturer is: 2 Weeks
Grounding kit, 20118-861, SCHROFF
For screwing to grounding cable with ring lugs. Screw-on points M5 at a distance of 20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding kit | |
| Length | 980 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |