20118-859 | SCHROFF
Grounding kit, (L x H) 200 mm x 15 mm, 20118-859
Order No.: 85H0711
EAN: 4036088220906
MPN:
20118-859
Unit Price (€ / pc.)
17.7786 € *
Standard delivery time from the manufacturer is: 2 Weeks
Grounding kit, 20118-859, SCHROFF
For screwing on stripped grounding cables or grounding cables with end piece. Screw-on points M5 at a distance of 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding kit | |
| Length | 200 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |