20118-813 | SCHROFF
Holder, 1 U, light gray, 20118-813
Order No.: 85H0709
EAN: 4036088200700
MPN:
20118-813
Unit Price (€ / pc.)
23.1336 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bracket, 20118-813, SCHROFF
Bracket for mounting the LED light in a cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder | |
| cutting pitch differential | 1 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |