20118-794 | SCHROFF

Shelf, steel, (L x W) 450 x 430 mm, 2 U, light gray, 20118-794

Order No.: 85H0702
EAN: 4036088110573
MPN:
20118-794
20118-794 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
105.0413 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
105.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.0413 €

Shelf, 20118-794, SCHROFF

Depth-adjustable 19" equipment shelf with 15 kg load capacity.

Technical specifications
Filter Property Value
Product type shelf
Material steel
Length 450 mm
Width 430 mm
cutting pitch differential 2 U
Colour light gray
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes