20118-789 | SCHROFF
Shelf, steel, (L x W) 250 x 430 mm, light gray, 20118-789
Order No.: 85H0699
EAN: 4036088110511
MPN:
20118-789
Unit Price (€ / pc.)
69.9601 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 20118-789, SCHROFF
19" equipment rack depth adjustable in 25 mm increments, with 15 kg load capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 250 mm | |
| Width | 430 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |