20118-781 | SCHROFF
Shelf, steel, (L x W) 390 x 447 mm, 1 U, light gray, 20118-781
Order No.: 85H0691
EAN: 4036088110351
MPN:
20118-781
Unit Price (€ / pc.)
56.2989 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 20118-781, SCHROFF
19" Equipment shelf with 5 kg load capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 390 mm | |
| Width | 447 mm | |
| cutting pitch differential | 1 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |