20118-734 | SCHROFF
Cable gland, steel, (H) 43.6 mm, 1 U, light gray, 20118-734
Order No.: 85H0672
EAN: 4036088110054
MPN:
20118-734
Unit Price (€ / pck.)
38.4013 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable gland, 20118-734, SCHROFF
19" Unit for easy and effective cable management (cable ducting).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Material | steel | |
| Height | 43.6 mm | |
| cutting pitch differential | 1 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |