20118-719 | SCHROFF
Power connection for thermostat, (W) 425 mm, 20118-719
Order No.: 85H0670
EAN: 4036088115417
MPN:
20118-719
Unit Price (€ / pc.)
141.0388 € *
Standard delivery time from the manufacturer is: 2 Weeks
Thermostat mains connection, 20118-719, SCHROFF
Thermostat mains connection (SCHUKO/UTE) 230 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power connection for thermostat | |
| Width | 425 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |