20118-716 | SCHROFF
Equipment rack, steel, (L x W x H) 150 x 220 x 44 mm, gray, 20118-716
Order No.: 85H0668
EAN: 4036088037528
MPN:
20118-716
Unit Price (€ / pc.)
47.0526 € *
Standard delivery time from the manufacturer is: 2 Weeks
Equipment shelf, 20118-716, SCHROFF
Equipment shelf, static load-carrying capacity 5 kg, width 254 mm, mounting height 1 U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | equipment rack | |
| Material | steel | |
| Length | 150 mm | |
| Width | 220 mm | |
| Height | 44 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |