20118-715 | SCHROFF
Front plate, steel, (W x H) 254 x 43.4 mm, 1 U, light gray, 20118-715
Order No.: 85H0667
EAN: 4036088037511
MPN:
20118-715
Unit Price (€ / pc.)
33.7722 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20118-715, SCHROFF
10" front panel with 3 plastic cable eyes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | steel | |
| Width | 254 mm | |
| Height | 43.4 mm | |
| cutting pitch differential | 1 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |