20118-713 | SCHROFF
10" Front Panel with Cutouts, 8 ports SC
Order No.: 85H0665
EAN: 4036088037498
MPN:
20118-713
Unit Price (€ / pc.)
21.1701 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20118-713, SCHROFF
10" front panel with cutouts, 8 ports SC, 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with breakouts, 8 ports SC | |
| Material | steel | |
| Width | 254 mm | |
| Height | 44.4 mm | |
| cutting pitch differential | 1 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |