20118-630 | SCHROFF
Mounting material, aluminum, (L x W x H) 40 x 482.6 x 132.5 mm, 20118-630
Order No.: 85H0662
EAN: 4036088109966
MPN:
20118-630
Unit Price (€ / pc.)
71.876 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting material, 20118-630, SCHROFF
For removal with partial front panels with SUB-D, ST type 3 or FDDI knockouts. Without strain relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material | |
| Material | aluminum | |
| Length | 40 mm | |
| Width | 482.6 mm | |
| Height | 132.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |