20118-592 | SCHROFF
Short slide rail, steel, (L x H) 55 mm x 59.7 mm, 20118-592
Unit Price (€ / pck.)
17.4216 € *
Standard delivery time from the manufacturer is: 2 Weeks
Slide rail, 20118-592, SCHROFF
For hooking into the 19" angle profiles and support for heavy 19" racks.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 59.7 mm | |
Length | 55 mm | |
Product type | short slide rail | |
Material | steel |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |