20118-538 | SCHROFF
Small distribution module, plastic, light gray, 20118-538
Order No.: 85H0657
EAN: 4036088200342
MPN:
20118-538
Unit Price (€ / pc.)
26.1443 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power distributor, 20118-538, SCHROFF
For installation of supply modules in DIN profile rails (DIN 43880).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small distribution module | |
| Material | plastic | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |