20118-460 | SCHROFF
Cable support rail, steel, (L x H) 485 mm x 44 mm, 20118-460
Order No.: 85H0653
EAN: 4036088198809
MPN:
20118-460
Unit Price (€ / pc.)
56.4179 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable support rail, 20118-460, SCHROFF
The Labrack cable support rail is designed for mobile 19" lab rack; with panel mounts also for stationary 19" lab rack. It allows smart cable management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable support rail | |
| Material | steel | |
| Length | 485 mm | |
| Height | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |