20118-391 | SCHROFF
Cable feed through plate, steel, (L x H) 423 mm x 132 mm, 3 U, light gray, 20118-391
Order No.: 85H0652
EAN: 4036088109836
MPN:
20118-391
Unit Price (€ / pc.)
75.9696 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover, 20118-391, SCHROFF
Cover the opening on shortened doors or rear panels for a more asthetic look.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Material | steel | |
| Length | 423 mm | |
| Height | 132 mm | |
| cutting pitch differential | 3 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |