20118-390 | SCHROFF
Cable feed through plate, steel, (L x H) 423 mm x 177 mm, 4 U, light gray, 20118-390
Order No.: 85H0651
EAN: 4036088109812
MPN:
20118-390
Unit Price (€ / pc.)
56.4179 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover, 20118-390, SCHROFF
Cover the opening on shortened doors or rear panels for a more asthetic look.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Material | steel | |
| Length | 423 mm | |
| Height | 177 mm | |
| cutting pitch differential | 4 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |