20118-339 | SCHROFF
Cable eye, steel, (L x W) 45 x 120 mm, gray, 20118-339
Order No.: 85H0643
EAN: 4036088109690
MPN:
20118-339
Unit Price (€ / pc.)
60.2021 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable eye, 20118-339, SCHROFF
Cable clamps can be attached to slide rails, cable plates, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable eye | |
| Material | steel | |
| Length | 45 mm | |
| Width | 120 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |