20117-768 | SCHROFF
Door, acrylic glass, (W x H) 600 x 2198 mm, 47 U, light gray, 20117-768
Unit Price (€ / pc.)
711.5248 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 20117-768, SCHROFF
Acrylic glass door with opening angle 120° and security lock with two keys.
Technical specifications
Filter | Property | Value |
---|---|---|
cutting pitch differential | 47 U | |
Height | 2198 mm | |
Degree of protection (IP) | IP40 | |
Product type | door | |
Material | acrylic glass | |
Width | 600 mm | |
Colour | light gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |