20117-757 | SCHROFF
Swivel castor, (H x Ø) 110 mm x 93 mm, 20117-757
Unit Price (€ / pc.)
112.1456 € *
Standard delivery time from the manufacturer is: 2 Weeks
Swivel castor, 20117-757, SCHROFF
Eurorack castors for cabinet frame height 110 mm. 2 swivel castors each with and without brakes.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 110 mm | |
diameter | 93 mm | |
Product type | swivel castor |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 83022000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |